- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSA0A531LFT
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
KSA0A531LFT
Sealed Tact Switch
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Sealed Tact Switch
Search Keywords: KSA0A531LFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSA0A531LFT
-
Alias/AKA:Y33A53111FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
65 -
Dimension:7.4 x 9.5 x 4.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:5 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Frequently Asked Questions
Is KSA0A531LFT discontinued?
Yes, KSA0A531LFT from Littelfuse / C-K is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSA0A531LFT?
The recommended replacement for KSA0A531LFT is KSA0A531LFTR from Littelfuse / C&K, available from OnlineComponents.com.
Is KSA0A531LFT RoHS compliant?
Yes, KSA0A531LFT is RoHS compliant.
What is the lead time for KSA0A531LFT?
The standard lead time for KSA0A531LFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.