- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSA0A211LFT
Available Replacements
Littelfuse / C&K
KSA0A211LFT
Sealed Tact Switch
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Sealed Tact Switch
Search Keywords: KSA0A211LFT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KSA0A211LFT |
| Alias/AKA: | Y33A21111FPLFT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
65 |
| Dimension: | 7.4 x 9.5 x 4.7 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 1.3 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |
Frequently Asked Questions
Is KSA0A211LFT discontinued?
Yes, KSA0A211LFT from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSA0A211LFT?
The recommended replacement for KSA0A211LFT is KSA0A211LFTR from Littelfuse / C&K, available from OnlineComponents.com.
Is KSA0A211LFT RoHS compliant?
Yes, KSA0A211LFT is RoHS compliant.
What is the lead time for KSA0A211LFT?
The standard lead time for KSA0A211LFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.