- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- KS12R29CQD
KS12R29CQD
Littelfuse/C&K
The KS12R29CQD is an SPDT momentary key switch with silver-plated contacts and PC thru-hole terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The KS12R29CQD is an SPDT momentary key switch with silver-plated contacts and PC thru-hole terminals.
Search Keywords: KS12R29CQD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KS12R29CQD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.025@50VAC 50VDC A
-
Mounting:Through Hole
-
Switch Configuration:ON Mom
-
Terminal Type:PC Pins
-
Total Travel:0.71 mm
-
Dimension:12.32 x 12.32 x 9.86 mm
-
Actuator Style:Square Button
-
Operating Force:N/A
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,195
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$12.18
25
$8.42
50
$7.36
125
$5.66
250
$4.56
375
$4.54
500 +
$4.27
Click for Quote
Log in
to unlock special pricing