Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KS12R23CQE

Single Pole Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Single Pole Key Switch
Search Keywords: KS12R23CQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KS12R23CQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SPDT
Body Orientation: Straight
Maximum Current Rating: 0.025@50VAC 50VDC A
Mounting: Through Hole
Switch Configuration: ON Mom
Terminal Type: PC Pins
Total Travel: 0.71 mm
Dimension: 12.32 x 12.32 x 9.86 mm
Actuator Style: Square Button
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KS12R23CQE RoHS compliant?
Yes, KS12R23CQE is RoHS compliant.
What is the lead time for KS12R23CQE?
The standard lead time for KS12R23CQE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$5.31
250
$3.27
375
$2.59
500 +
$2.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!