- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- KS12R22CGD
Littelfuse / C&K
KS12R22CGD
Switch Key ON Mom SPDT 0.025A 50VAC 50VDC 0.4VA PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KS12R22CGD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | SPDT |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.025@50VAC 50VDC A |
| Mounting: | Through Hole |
| Switch Configuration: | ON Mom |
| Terminal Type: | PC Pins |
| Total Travel: | 0.71 mm |
| Dimension: | 12.4 x 12.4 x 9.86 mm |
| Actuator Style: | Square Button |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
-
This product is discontinued, but still in stock.