- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- KS11R27CQD
KS11R27CQD
Littelfuse/C&K
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
Search Keywords: KS11R27CQD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KS11R27CQD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.025@50VAC 50VDC A
-
Mounting:Through Hole
-
Switch Configuration:OFF Mom
-
Terminal Type:PC Pins
-
Total Travel:0.71 mm
-
Dimension:16.41 x 12.4 x 9.86 mm
-
Actuator Style:Square Button
-
Operating Force:N/A
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
609
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$2.01
200
$1.98
400
$1.94
500
$1.86
10,000
$1.55
25,000
$1.33
50,000 +
$1.30
Click for Quote
Log in
to unlock special pricing