Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KS11R23CQD

Single Pole Key Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Single Pole Key Switch
Search Keywords: KS11R23CQD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    KS11R23CQD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.025@50VAC 50VDC A
  • Mounting:
    Through Hole
  • Switch Configuration:
    OFF Mom
  • Terminal Type:
    PC Pins
  • Total Travel:
    0.71 mm
  • Dimension:
    12.32 x 12.32 x 9.86 mm
  • Actuator Style:
    Square Button
  • Operating Force:
    N/A
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KS11R23CQD RoHS compliant?
Yes, KS11R23CQD is RoHS compliant.
What is the lead time for KS11R23CQD?
The standard lead time for KS11R23CQD is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.32
300
$2.12
500
$2.05
1,000
$1.96
2,500
$1.95
5,000
$1.94
7,500
$1.93
10,000 +
$1.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!