- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- KS11R23CBE
Littelfuse / C&K
KS11R23CBE
Single Pole Key Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KS11R23CBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Switch Configuration:OFF Mom
-
Terminal Type:PC Pins
-
Total Travel:0.71 mm
-
Dimension:12.32 x 12.32 x 9.86 mm
-
Actuator Style:Square Button
-
Operating Force:N/A
-
Illumination Type:N/R
-
Illumination Color:N/R