- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- KS11R23CBD
Littelfuse / C&K
KS11R23CBD
Single Pole Key Switch
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Single Pole Key Switch
Search Keywords: KS11R23CBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KS11R23CBD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Switch Configuration:OFF Mom
-
Terminal Type:PC Pins
-
Total Travel:0.71 mm
-
Dimension:12.32 x 12.32 x 9.86 mm
-
Actuator Style:Square Button
-
Operating Force:N/A
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is KS11R23CBD RoHS compliant?
Yes, KS11R23CBD is RoHS compliant.
What is the lead time for KS11R23CBD?
The standard lead time for KS11R23CBD is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$3.33
50
$3.12
100
$3.06
300
$2.96
500
$2.91
1,000
$2.85
2,500 +
$2.76
Click for Quote
Log in
to unlock special pricing