- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- KS11R21CQD
KS11R21CQD
Littelfuse/C&K
Single Pole Key Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Single Pole Key Switch
Search Keywords: KS11R21CQD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KS11R21CQD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.025@50VAC 50VDC A
-
Mounting:Through Hole
-
Switch Configuration:OFF Mom
-
Terminal Type:PC Pins
-
Total Travel:0.71 mm
-
Dimension:12.32 x 12.32 x 9.86 mm
-
Actuator Style:Square Button
-
Operating Force:N/A
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$1.42
300
$1.38
500
$1.36
1,000
$1.33
2,500
$1.29
5,000 +
$1.26
Click for Quote
Log in
to unlock special pricing