Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KS11R21CBD

Single Pole Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Single Pole Key Switch
Search Keywords: KS11R21CBD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KS11R21CBD
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: SPST
Body Orientation: Straight
Mounting: Through Hole
Switch Configuration: OFF Mom
Terminal Type: PC Pins
Total Travel: 0.71 mm
Dimension: 12.32 x 12.32 x 9.86 mm
Actuator Style: Square Button
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KS11R21CBD RoHS compliant?
Yes, KS11R21CBD is RoHS compliant.
What is the lead time for KS11R21CBD?
The standard lead time for KS11R21CBD is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.15
50
$3.01
100
$2.95
300
$2.85
500
$2.81
1,000
$2.74
2,500 +
$2.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!