Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KMT223NGHFLFG

Nano-Miniature SMT Top Actuated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Nano-Miniature SMT Top Actuated
Search Keywords: KMT223NGHFLFG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    KMT223NGHFLFG
  • Alias/AKA:
    Y34H22320FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    2.6 x 3.4 x 0.65 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flat Button
  • Operating Force:
    1.6 N
  • Contact Rating @ Voltage:
    0.5 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KMT223NGHFLFG RoHS compliant?
Yes, KMT223NGHFLFG is RoHS compliant.
What is the lead time for KMT223NGHFLFG?
The standard lead time for KMT223NGHFLFG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,990
Can Ship immediately You may purchase all in-stock quantity of 3,990
Stock lot only:
3990
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
Order Increment:
4000
8 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.683
1,000
$1.520
20,000 +
$1.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!