- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMT221GHFLFS
KMT221GHFLFS
Littelfuse/C&K
Nano-Miniature SMT Top Actuated
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Nano-Miniature SMT Top Actuated
Search Keywords: KMT221GHFLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMT221GHFLFS
-
Alias/AKA:Y34H22110FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:2.6 x 3.6 x 0.67 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.5 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165,600
Can Ship immediately
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
Order Increment:
4000
8 Weeks
can ship
7/28/26