- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMT213NGHFLFG
KMT213NGHFLFG
Littelfuse/C&K
Nano-Miniature SMT Top Actuated
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Nano-Miniature SMT Top Actuated
Search Keywords: KMT213NGHFLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMT213NGHFLFG
-
Alias/AKA:Y34H21320FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:2.6 x 3.4 x 0.65 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Button
-
Operating Force:1 N
-
Contact Rating @ Voltage:0.5 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5,000
$1.3752
10,000
$0.7258
15,000
$0.4991
20,000 +
$0.4892
Click for Quote
Log in
to unlock special pricing