- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMT211NGHFLFS
Littelfuse / C&K
KMT211NGHFLFS
Nano-Miniature SMT Top Actuated
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KMT211NGHFLFS |
| Alias/AKA: | Y34H21120FP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536501 |
| COO: | FR |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Dimension: | 2.6 x 3.4 x 0.65 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Flat Button |
| Operating Force: | 1 N |
| Contact Rating @ Voltage: | 0.5 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |