- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMT071NGJLHSULCSPD
KMT071NGJLHSULCSPD
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 32VDC 0.5VA 300000Cycles 2.3N SMD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 32VDC 0.5VA 300000Cycles 2.3N SMD
Search Keywords: KMT071NGJLHSULCSPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMT071NGJLHSULCSPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:2.6mm x 3.4mm x 0.73mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.3 N
-
Contact Rating @ Voltage:0.5@32VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
579,725
Can Ship immediately
Minimum Order Quantity:
600
Price (USD)
Qty
Unit Price
500
$0.2795
2,500
$0.2509
5,000
$0.2438
7,500
$0.2377
25,000
$0.2285
50,000 +
$0.2244
Click for Quote
Log in
to unlock special pricing