Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KMT021NGJLHS

Nano-Miniature SMT Top Actuated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Nano-Miniature SMT Top Actuated
Search Keywords: KMT021NGJLHS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KMT021NGJLHS
Alias/AKA: Y34H02122FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 2.6 x 3.4 x 0.73 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.6 N
Contact Rating @ Voltage: 0.5 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KMT021NGJLHS RoHS compliant?
Yes, KMT021NGJLHS is RoHS compliant.
What is the lead time for KMT021NGJLHS?
The standard lead time for KMT021NGJLHS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order Quantity:
2500
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1559
5,000
$0.1541
10,000
$0.1523
25,000
$0.1500
50,000
$0.1482
100,000 +
$0.1471
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!