- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMS233GPLFG
Littelfuse / C&K
KMS233GPLFG
Microminiature SMT Side Actuated
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Microminiature SMT Side Actuated
Search Keywords: KMS233GPLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KMS233GPLFG
-
Alias/AKA:Y28B23312FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:4.6 x 3.55 x 1.92 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is KMS233GPLFG RoHS compliant?
Yes, KMS233GPLFG is RoHS compliant.
What is the lead time for KMS233GPLFG?
The standard lead time for KMS233GPLFG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74,250
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1,000
$0.3881
2,500
$0.3805
3,750
$0.3795
7,500
$0.3786
11,250
$0.3777
15,000 +
$0.3707
Click for Quote
Log in
to unlock special pricing