- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMS231GPLFS
Littelfuse / C&K
KMS231GPLFS
Microminiature SMT Side Actuated-3 N-50mA @ 32VDC- Sealed - IP40-100,000 cycles
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KMS231GPLFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | FR |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Dimension: | 4.6 x 3.55 x 1.92 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Rectangular Button |
| Operating Force: | 3 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Right Angle |
| Termination Style: | Gull Wing |