- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMS231G
KMS231G
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 50VDC 1VA 100000Cycles 2.5N SMD T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 50VDC 1VA 100000Cycles 2.5N SMD T/R
Search Keywords: KMS231G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMS231G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:4.6 x 3.55 x 1.42 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2.5 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately