- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMS223GLFG
KMS223GLFG
Littelfuse/C&K
Microminiature SMT Side Actuated
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Microminiature SMT Side Actuated
Search Keywords: KMS223GLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMS223GLFG
-
Alias/AKA:Y28B22310FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:4.6 x 3.55 x 1.42 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,950
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$0.793
1,000
$0.768
2,500
$0.736
3,750
$0.734
7,500
$0.732
11,250
$0.731
15,000 +
$0.729
Click for Quote
Log in
to unlock special pricing