- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMS221GLFS
KMS221GLFS
Littelfuse/C&K
Microminiature SMT Side Actuated
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Microminiature SMT Side Actuated
Search Keywords: KMS221GLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMS221GLFS
-
Alias/AKA:Y28B22110FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:4.6 x 3.55 x 1.42 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,000
Can Ship immediately
Minimum Order Quantity:
1000
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2922
3,000
$0.2873
6,000
$0.2820
9,000
$0.2790
12,000
$0.2783
15,000
$0.2751
27,000
$0.2712
51,000 +
$0.2673
Click for Quote
Log in
to unlock special pricing