- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR741NGLFS
KMR741NGLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD Automotive T/R
Search Keywords: KMR741NGLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMR741NGLFS
-
Alias/AKA:Y78B74120FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,047,722
Can Ship immediately
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$0.8954
2,500
$0.8931
5,000
$0.8909
9,000
$0.8886
18,000
$0.4690
27,000
$0.3225
36,000 +
$0.3161
Click for Quote
Log in
to unlock special pricing