- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR633NGLFG
KMR633NGLFG
Littelfuse/C&K
Switch Tactile N.O. SPST Button Gull Wing 0.01A 32VDC 0.2VA 150000Cycles 3N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.01A 32VDC 0.2VA 150000Cycles 3N SMD Automotive T/R
Search Keywords: KMR633NGLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMR633NGLFG
-
Alias/AKA:Y78B63320FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1750
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$0.5384
1,750
$0.5215
3,500
$0.5001
5,250
$0.4951
7,000 +
$0.4902
Click for Quote
Log in
to unlock special pricing