- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR621NGLFS
KMR621NGLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 2N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 2N SMD Automotive T/R
Search Keywords: KMR621NGLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMR621NGLFS
-
Alias/AKA:Y78B62120FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118,150
Can Ship immediately
Minimum Order Quantity:
1000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.3950
2,500
$0.3693
7,000
$0.3558
14,000
$0.3540
21,000
$0.3522
28,000 +
$0.3505
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT