help desk software
Image is representational - see mfr. specs

KMR442NGULCLFS

Littelfuse/C&K

Microminiature SMT Top Actuated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Microminiature SMT Top Actuated
Search Keywords: KMR442NGULCLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KMR442NGULCLFS
  • Alias/AKA:
    Y78B44224FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Dimension:
    4.6 x 2.8 x 2.5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    4 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
9,000
$0.8930
18,000
$0.4712
27,000
$0.3241
36,000 +
$0.3176
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments