- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR432GULCLFS
Littelfuse / C&K
KMR432GULCLFS
Microminiature SMT Top Actuated
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Microminiature SMT Top Actuated
Search Keywords: KMR432GULCLFS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KMR432GULCLFS |
| Alias/AKA: | Y78B43214FP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | FR |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Dimension: | 4.6 x 2.8 x 2.5 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 3 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Frequently Asked Questions
Is KMR432GULCLFS discontinued?
Yes, KMR432GULCLFS from Littelfuse / C-K is discontinued (end-of-life May 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KMR432GULCLFS RoHS compliant?
Yes, KMR432GULCLFS is RoHS compliant.
What is the lead time for KMR432GULCLFS?
The standard lead time for KMR432GULCLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
9,000
$0.8712
18,000
$0.4598
27,000
$0.3162
36,000 +
$0.3099
Click for Quote
Log in
to unlock special pricing