- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR432GLFS
Littelfuse / C&K
KMR432GLFS
Microminiature SMT Top Actuated
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Microminiature SMT Top Actuated
Search Keywords: KMR432GLFS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KMR432GLFS |
| Alias/AKA: | Y78B43210FP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536501 |
| COO: | FR |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Dimension: | 4.6 x 2.8 x 2.5 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 3 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Frequently Asked Questions
Is KMR432GLFS RoHS compliant?
Yes, KMR432GLFS is RoHS compliant.
What is the lead time for KMR432GLFS?
The standard lead time for KMR432GLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,500
$0.6373
3,000
$0.3922
4,500
$0.3105
6,000 +
$0.3043
Click for Quote
Log in
to unlock special pricing