- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR421GLFS
Littelfuse / C&K
KMR421GLFS
Microminiature SMT Top Actuated
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Microminiature SMT Top Actuated
Search Keywords: KMR421GLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KMR421GLFS
-
Alias/AKA:Y78B42110FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Dimension:4.6 x 2.8 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Frequently Asked Questions
Is KMR421GLFS discontinued?
Yes, KMR421GLFS from Littelfuse / C-K is discontinued (end-of-life May 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KMR421GLFS RoHS compliant?
Yes, KMR421GLFS is RoHS compliant.
What is the lead time for KMR421GLFS?
The standard lead time for KMR421GLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,683
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
8 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
6,000
$0.3134
12,000
$0.3126
18,000
$0.3119
30,000
$0.3111
54,000 +
$0.3103
Click for Quote
Log in
to unlock special pricing