Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KMR242NGULCLFS

Microminiature SMT Top Actuated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Microminiature SMT Top Actuated
Search Keywords: KMR242NGULCLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KMR242NGULCLFS
Alias/AKA: Y78B24224FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Dimension: 4.6 x 2.8 x 1.9 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 4 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KMR242NGULCLFS discontinued?
Yes, KMR242NGULCLFS from Littelfuse / C-K is discontinued (end-of-life May 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KMR242NGULCLFS RoHS compliant?
Yes, KMR242NGULCLFS is RoHS compliant.
What is the lead time for KMR242NGULCLFS?
The standard lead time for KMR242NGULCLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10500
8 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,500
$0.9002
21,000
$0.4598
31,500
$0.3130
42,000 +
$0.3067
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!