- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR241NGLFS
KMR241NGLFS
Littelfuse/C&K
Microminiature SMT Top Actuated
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Microminiature SMT Top Actuated
Search Keywords: KMR241NGLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMR241NGLFS
-
Alias/AKA:Y78B24120FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.6 x 2.8 x 1.9 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
381,200
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
7,000
$0.3132
14,000
$0.2988
21,000
$0.2903
28,000
$0.2842
56,000 +
$0.2749
Click for Quote
Log in
to unlock special pricing