- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR232GULCLFS
KMR232GULCLFS
Littelfuse/C&K
Microminiature SMT Top Actuated
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Microminiature SMT Top Actuated
Search Keywords: KMR232GULCLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMR232GULCLFS
-
Alias/AKA:Y78B23214FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.6 x 2.8 x 1.9 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,318
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
10500
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.438
2,500
$0.353
5,000
$0.342
7,500
$0.330
10,500
$0.322
21,000
$0.315
31,500
$0.313
42,000 +
$0.312
Click for Quote
Log in
to unlock special pricing