Image is representational - see mfr. specs

KMR232GLFS

Littelfuse/C&K

Microminiature SMT Top Actuated

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Microminiature SMT Top Actuated
Search Keywords: KMR232GLFS
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse/C&K
  • 部品番号:
    KMR232GLFS
  • Alias/AKA:
    Y78B23210FP
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    7000
  • Dimension:
    4.6 x 2.8 x 1.9 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
10500
8 Weeks 出荷できます 8/5/26
お取り寄せ
PRICE (USD)
数量
Unit Price
10,500
$0.8100
21,000
$0.4275
31,500
$0.2940
42,000 +
$0.2881
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!