- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR231NGULCLFS
KMR231NGULCLFS
Littelfuse/C&K
Microminiature SMT Top Actuated
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Microminiature SMT Top Actuated
Search Keywords: KMR231NGULCLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMR231NGULCLFS
-
Alias/AKA:Y78B23124FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.6 x 2.8 x 1.9 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104,940
Can Ship immediately
Minimum Order Quantity:
1000
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.3662
2,500
$0.3547
7,000
$0.3401
14,000
$0.3392
21,000
$0.3384
28,000
$0.3376
56,000 +
$0.3367
Click for Quote
Log in
to unlock special pricing