Image is representational - see mfr. specs

KMR231NGLFS

Littelfuse/C&K

Microminiature SMT Top Actuated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Microminiature SMT Top Actuated
Search Keywords: KMR231NGLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KMR231NGLFS
  • Alias/AKA:
    Y78B23120FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    7000
  • Dimension:
    4.6 x 2.8 x 1.9 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 159,200
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
7,000
$0.3781
14,000
$0.3772
21,000
$0.3762
28,000 +
$0.3753
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!