Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KMR223NGULCLFG

Microminiature SMT Top Actuated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Microminiature SMT Top Actuated
Search Keywords: KMR223NGULCLFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KMR223NGULCLFG
Alias/AKA: Y78B22324FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Dimension: 4.6mm x 2.8mm x 1.914052mm
Mounting: Surface Mount14047
Pole Throw Configuration: SPST14050
Switch Configuration: N.O.14058
Actuator Style: Button14026
Operating Force: 2 N
Contact Rating @ Voltage: 0.2@32VDC A
Illumination Type: N/R
Body Orientation: Straight14029
Termination Style: Gull Wing14059
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KMR223NGULCLFG discontinued?
Yes, KMR223NGULCLFG from Littelfuse / C-K is discontinued (end-of-life May 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KMR223NGULCLFG RoHS compliant?
Yes, KMR223NGULCLFG is RoHS compliant.
What is the lead time for KMR223NGULCLFG?
The standard lead time for KMR223NGULCLFG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,735
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.03
2,500 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!