Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KMR221GLFS

Microminiature SMT Top Actuated-Surface Mount-SPST-0.05A@32VDC-2N-Sealed - IP40

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Microminiature SMT Top Actuated-Surface Mount-SPST-0.05A@32VDC-2N-Sealed - IP40
Search Keywords: KMR221GLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KMR221GLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Dimension: 4.6 x 2.8 x 1.9 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 2 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces KMR221GLFS?
The recommended replacement for KMR221GLFS is Y78B22110FP from Littelfuse / C&K, available from OnlineComponents.com.
Is KMR221GLFS RoHS compliant?
Yes, KMR221GLFS is RoHS compliant.
What is the lead time for KMR221GLFS?
The standard lead time for KMR221GLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,900
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,000
$0.3011
14,000
$0.2986
21,000
$0.2978
28,000
$0.2970
56,000 +
$0.2963
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!