- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR211NGLFS
Littelfuse / C&K
KMR211NGLFS
Microminiature SMT Top Actuated
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Microminiature SMT Top Actuated
Search Keywords: KMR211NGLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KMR211NGLFS
-
Alias/AKA:Y78B21120FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.6 x 2.8 x 1.9 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is KMR211NGLFS RoHS compliant?
Yes, KMR211NGLFS is RoHS compliant.
What is the lead time for KMR211NGLFS?
The standard lead time for KMR211NGLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131,590
Can Ship immediately
Minimum Order Quantity:
1000
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,000
$0.3673
2,500
$0.3558
7,000
$0.3412
14,000
$0.3403
21,000
$0.3395
28,000
$0.3386
56,000 +
$0.3378
Click for Quote
Log in
to unlock special pricing