Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KMR211GLFS

Microminiature SMT Top Actuated-Surface Mount-SPST-0.05A@32VDC-1.2N-Sealed - IP40

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Microminiature SMT Top Actuated-Surface Mount-SPST-0.05A@32VDC-1.2N-Sealed - IP40
Product Highlights:
  • Long Life version
  • 4 actuation forces
  • Optional ground pin
  • Ultra low current capabilities
  • Excellent tactile feel
Search Keywords: KMR211GLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KMR211GLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Dimension: 4.6 x 2.8 x 1.9 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 1.2 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces KMR211GLFS?
The recommended replacement for KMR211GLFS is Y78B21110FP from Littelfuse / C&K, available from OnlineComponents.com.
Is KMR211GLFS RoHS compliant?
Yes, KMR211GLFS is RoHS compliant.
What is the lead time for KMR211GLFS?
The standard lead time for KMR211GLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,791
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
10500
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2491
2,500
$0.2426
5,000
$0.2390
7,500
$0.2384
10,500
$0.2378
21,000
$0.2372
31,500
$0.2366
42,000 +
$0.2360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!