- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- KM3301RR05Q
KM3301RR05Q
Littelfuse/C&K
Subminiature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Pushbutton Switches
Search Keywords: KM3301RR05Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KM3301RR05Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@125VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:9.86 x 9.86 x 30.37 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
622
Ships today, if you order in
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
1
$2.629
30
$2.390
150
$2.350
300
$2.320
500
$2.230
2,500
$2.080
10,000 +
$2.040
Click for Quote
Log in
to unlock special pricing