- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- KM1202A08QE
KM1202A08QE
Littelfuse/C&K
Subminiature Detect Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Detect Switch
Search Keywords: KM1202A08QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KM1202A08QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.25A@125VAC 125VDC@UL
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:13.72 x 23.32 x 9.78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
560
can ship 7/9/26
Minimum Order Quantity:
5
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$5.45
80
$4.42
160
$4.20
320
$3.99
560
$3.85
1,040
$3.70
2,560
$3.69
5,040 +
$3.68
Click for Quote
Log in
to unlock special pricing