- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- KM1101RR05Q
KM1101RR05Q
Littelfuse/C&K
Subminiature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Pushbutton Switches
Search Keywords: KM1101RR05Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KM1101RR05Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.25A@125VAC 125VDC@UL
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:9.86 x 9.86 x 32.91 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/21/26
Minimum Order Quantity:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$4.15
50
$3.61
250
$3.27
500
$3.11
1,000
$2.93
3,000
$2.87
5,000
$2.86
8,000 +
$2.85
Click for Quote
Log in
to unlock special pricing