Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KM1101RR02QE

Subminiature Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Subminiature Pushbutton Switches
Search Keywords: KM1101RR02QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KM1101RR02QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: OFF Mom
Contact Rating @ Voltage: 0.25A@125VAC 125VDC@UL
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 9.86 x 9.86 x 25.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KM1101RR02QE RoHS compliant?
Yes, KM1101RR02QE is RoHS compliant.
What is the lead time for KM1101RR02QE?
The standard lead time for KM1101RR02QE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 897
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.46
50
$5.45
100
$5.44
250
$5.42
500
$3.34
750
$2.64
1,000 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!