- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- KLS220001
KLS220001
Littelfuse/C&K
Switch Push Button N.O./N.C. DPDT Concave Square Button 0.1A 28VDC Lock Thru-Hole PC Pins Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Push Button N.O./N.C. DPDT Concave Square Button 0.1A 28VDC Lock Thru-Hole PC Pins Tray
Search Keywords: KLS220001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KLS220001
-
Alias/AKA:KLS22C036EG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.32
25
$14.05
50
$13.79
100
$13.25
500
$11.74
1,000
$10.48
3,000 +
$9.62
Click for Quote
Log in
to unlock special pricing