- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- KLS12L063EQ
Littelfuse / C&K
KLS12L063EQ
Switch Push Button N.O./N.C. SPDT Square Large Concave Button 0.5A 25VDC Lock Thru-Hole PC Pins Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KLS12L063EQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:0.513752A@25VDC
-
Actuator Style:Square Large Concave Button13737
-
Illumination:Green/Red,LED
-
Terminal Type:PC Pins13770
-
Body Orientation:Straight13740
-
Dimension:21mm x 21mm x 18.413763mm
-
This product is discontinued, but still in stock.