- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- KLS12L063AQ
KLS12L063AQ
Littelfuse/C&K
Switch Push Button N.O./N.C. SPDT Square Large Concave Button 0.5A 25VDC Momentary Contact Thru-Hole PC Pins Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Push Button N.O./N.C. SPDT Square Large Concave Button 0.5A 25VDC Momentary Contact Thru-Hole PC Pins Tray
Search Keywords: KLS12L063AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KLS12L063AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:0.513752A@25VDC
-
Actuator Style:Square Large Concave Button13737
-
Illumination:Green/Red,LED
-
Terminal Type:PC Pins13770
-
Body Orientation:Straight13740
-
Dimension:21mm x 21mm x 18.413763mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.31
35
$10.12
70
$9.95
140
$9.56
500
$8.45
1,000
$7.56
3,000 +
$6.94
Click for Quote
Log in
to unlock special pricing