- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- KLS12C036AQ
KLS12C036AQ
Littelfuse/C&K
Switch Push Button N.O./N.C. SPDT Concave Square Button 0.5A 25VDC Momentary Contact Thru-Hole PC Pins Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Description
+
Switch Push Button N.O./N.C. SPDT Concave Square Button 0.5A 25VDC Momentary Contact Thru-Hole PC Pins Tray
Search Keywords: KLS12C036AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KLS12C036AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:0.513752A@25VDC
-
Actuator Style:Concave Square Button13737
-
Illumination:Red/Green,LED
-
Terminal Type:PC Pins13770
-
Body Orientation:Straight13740
-
Dimension:15.4mm x 15.4mm x 18.713763mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$17.24
50
$12.93
75
$12.07
100 +
$11.82
Click for Quote
Log in
to unlock special pricing