- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- KLS120003
KLS120003
Littelfuse/C&K
Switch Push Button N.O./N.C. SPDT Flat Square Button 0.1A 28VDC Lock Thru-Hole PC Pins Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Push Button N.O./N.C. SPDT Flat Square Button 0.1A 28VDC Lock Thru-Hole PC Pins Tray
Search Keywords: KLS120003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KLS120003
-
Alias/AKA:KLS12F036EG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$12.53
30
$12.29
60
$12.06
150
$11.82
160
$11.60
500
$10.25
1,000 +
$9.17
Click for Quote
Log in
to unlock special pricing