Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

K8WH41GLFS

Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 32VDC - Round Button Actuator - White LED - Gull Wing - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 32VDC - Round Button Actuator - White LED - Gull Wing - Surface Mount.
Search Keywords: K8WH41GLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    K8WH41GLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Dimension:
    8.4mm x 10.8mm x 6 mm
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    4 N
  • Contact Rating @ Voltage:
    1@32VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces K8WH41GLFS?
The recommended replacement for K8WH41GLFS is Y71741114FP from Littelfuse / C&K, available from OnlineComponents.com.
Is K8WH41GLFS RoHS compliant?
Yes, K8WH41GLFS is RoHS compliant.
What is the lead time for K8WH41GLFS?
The standard lead time for K8WH41GLFS is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
10
$3.17
50
$3.03
100
$2.97
250
$2.89
900
$2.78
1,800
$2.71
2,700 +
$2.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!