- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- K6S1.52NODSD
Littelfuse / C&K
K6S1.52NODSD
Switch Key N.O. SPST 0.1A 30VDC 3VA 2N Gull Wing SMD Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:K6S1.52NODSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Surface Mount
-
Switch Configuration:N.O.
-
Terminal Type:Gull Wing
-
Total Travel:1.5 mm
-
Dimension:7.4mm x 14mm x 8.4mm
-
Actuator Style:Square Button
-
Operating Force:2 N
-
Illumination Type:N/R
-
Illumination Color:N/R